P6SMB30CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB30CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB30CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB30CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥1.86600 | ¥186.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.52984 | ¥1,223.87 |
1,600 | ¥1.04025 | ¥1,664.40 |
2,400 | ¥0.95764 | ¥2,298.34 |
5,600 | ¥0.91788 | ¥5,140.13 |
20,000 | ¥0.82609 | ¥16,521.80 |
40,000 | ¥0.81385 | ¥32,554.00 |
80,000 | ¥0.76490 | ¥61,192.00 |