P6SMB30A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMB30A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB30A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB30A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30A-AU_R1_000A1 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.64170 | ¥1,313.36 |
1,600 | ¥1.11639 | ¥1,786.22 |
2,400 | ¥1.02773 | ¥2,466.55 |
5,600 | ¥0.98504 | ¥5,516.22 |
20,000 | ¥0.88654 | ¥17,730.80 |
40,000 | ¥0.87340 | ¥34,936.00 |
80,000 | ¥0.82087 | ¥65,669.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥1.77330 | ¥177.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.96780 | ¥196.78 |