P4SMAJ7.0A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ7.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ7.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ7.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ7.0A_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96744 | ¥483.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.75288 | ¥1,355.18 |
3,600 | ¥0.67384 | ¥2,425.82 |
5,400 | ¥0.65879 | ¥3,557.47 |
9,000 | ¥0.58350 | ¥5,251.50 |
45,000 | ¥0.57597 | ¥25,918.65 |
90,000 | ¥0.48939 | ¥44,045.10 |