P4SMAJ33CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ33CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ33CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ33CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ33CA_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.33570 | ¥133.57 |
500 | ¥0.99650 | ¥498.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.78276 | ¥1,408.97 |
3,600 | ¥0.70057 | ¥2,522.05 |
5,400 | ¥0.68491 | ¥3,698.51 |
9,000 | ¥0.60663 | ¥5,459.67 |
45,000 | ¥0.59881 | ¥26,946.45 |
90,000 | ¥0.50879 | ¥45,791.10 |