MMSZ5250B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5250B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5250B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5250B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-AU_R1_000A1 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32984 | ¥989.52 |
6,000 | ¥0.30597 | ¥1,835.82 |
9,000 | ¥0.25373 | ¥2,283.57 |
30,000 | ¥0.24926 | ¥7,477.80 |
75,000 | ¥0.22388 | ¥16,791.00 |
150,000 | ¥0.19403 | ¥29,104.50 |