MMSZ5244BS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5244BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5244BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5244BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244BS_R1_00001 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.94080 | ¥94.08 |
500 | ¥0.69406 | ¥347.03 |
1,000 | ¥0.61426 | ¥614.26 |
2,000 | ¥0.54686 | ¥1,093.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47364 | ¥2,368.20 |
10,000 | ¥0.42828 | ¥4,282.80 |
15,000 | ¥0.40513 | ¥6,076.95 |
25,000 | ¥0.37909 | ¥9,477.25 |
35,000 | ¥0.36365 | ¥12,727.75 |
50,000 | ¥0.34864 | ¥17,432.00 |
125,000 | ¥0.31566 | ¥39,457.50 |
250,000 | ¥0.30140 | ¥75,350.00 |