MMBZ5242BW_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMBZ5242BW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5242BW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5242BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BW_R1_00001 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥0.96550 | ¥96.55 |
500 | ¥0.80522 | ¥402.61 |
1,000 | ¥0.55950 | ¥559.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34087 | ¥1,022.61 |
6,000 | ¥0.31619 | ¥1,897.14 |
9,000 | ¥0.27154 | ¥2,443.86 |