MMBT5551-AU_R1_000A2 | |
---|---|
DigiKey Part Number | 3757-MMBT5551-AU_R1_000A2TR-ND - Tape & Reel (TR) 3757-MMBT5551-AU_R1_000A2CT-ND - Cut Tape (CT) 3757-MMBT5551-AU_R1_000A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551-AU_R1_000A2 |
Description | NPN HIGH VOLTAGE TRANSISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60260 | ¥301.30 |
1,000 | ¥0.41862 | ¥418.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36285 | ¥1,088.55 |
6,000 | ¥0.33658 | ¥2,019.48 |
9,000 | ¥0.27911 | ¥2,511.99 |
30,000 | ¥0.27418 | ¥8,225.40 |
75,000 | ¥0.24627 | ¥18,470.25 |
150,000 | ¥0.21343 | ¥32,014.50 |