MER3DBF_R1_00701 | |
---|---|
DigiKey Part Number | 3757-MER3DBF_R1_00701TR-ND - Tape & Reel (TR) 3757-MER3DBF_R1_00701CT-ND - Cut Tape (CT) 3757-MER3DBF_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DBF_R1_00701 |
Description | 200V,SUPER FAST RECOVERY RECTIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65670 | ¥165.67 |
500 | ¥1.53392 | ¥766.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.04314 | ¥1,564.71 |
3,000 | ¥0.96027 | ¥2,880.81 |
7,500 | ¥0.92040 | ¥6,903.00 |
10,500 | ¥0.82836 | ¥8,697.78 |
37,500 | ¥0.81609 | ¥30,603.38 |
75,000 | ¥0.76700 | ¥57,525.00 |