MBR20200FCT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR20200FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200FCT_T0_00001 |
Description | ITO-220AB, SKY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
50 | ¥6.20980 | ¥310.49 |
100 | ¥4.92100 | ¥492.10 |
500 | ¥4.17108 | ¥2,085.54 |
1,000 | ¥3.39779 | ¥3,397.79 |
2,000 | ¥3.19858 | ¥6,397.16 |
5,000 | ¥3.04628 | ¥15,231.40 |
10,000 | ¥2.90568 | ¥29,056.80 |