KBJ1010_T0_00601 | |
---|---|
DigiKey Part Number | 3757-KBJ1010_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | KBJ1010_T0_00601 |
Description | KBJ PACKAGE, 10A/1000V STANDARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29130 | ¥429.13 |
500 | ¥3.58538 | ¥1,792.69 |
1,000 | ¥3.05142 | ¥3,051.42 |
2,000 | ¥2.71769 | ¥5,435.38 |
5,000 | ¥2.57463 | ¥12,873.15 |