GS1006HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1006HE_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1006HE_R1_00001CT-ND - Cut Tape (CT) 3757-GS1006HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1006HE_R1_00001 |
Description | SURFACE GENERAL PURPOSE RECTIFIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32984 | ¥989.52 |
6,000 | ¥0.30597 | ¥1,835.82 |
9,000 | ¥0.25373 | ¥2,283.57 |
30,000 | ¥0.24926 | ¥7,477.80 |
75,000 | ¥0.22388 | ¥16,791.00 |
150,000 | ¥0.19403 | ¥29,104.50 |