GBU2510H_T0_00601 | |
---|---|
DigiKey Part Number | 3757-GBU2510H_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU2510H_T0_00601 |
Description | GBU PACKAGE, 15A/1000V HIGH TJ 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
20 | ¥8.95700 | ¥179.14 |
100 | ¥6.96520 | ¥696.52 |
500 | ¥5.90384 | ¥2,951.92 |
1,000 | ¥4.80930 | ¥4,809.30 |