GBL410_T0_00601 | |
---|---|
DigiKey Part Number | 3757-GBL410_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBL410_T0_00601 |
Description | GBL PACKAGE, 4A/1000V LOW VF BRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥5.51700 | ¥55.17 |
100 | ¥3.61380 | ¥361.38 |
500 | ¥2.79288 | ¥1,396.44 |
1,000 | ¥2.52812 | ¥2,528.12 |
2,000 | ¥2.30515 | ¥4,610.30 |
5,000 | ¥2.06349 | ¥10,317.45 |
10,000 | ¥1.91398 | ¥19,139.80 |