ERT2JF_R1_00001 | |
---|---|
DigiKey Part Number | 3757-ERT2JF_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT2JF_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2JF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2JF_R1_00001 |
Description | SURFACE MOUNT SUPER FAST RECOVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
100 | ¥2.63780 | ¥263.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.67381 | ¥2,510.72 |
3,000 | ¥1.49629 | ¥4,488.87 |
7,500 | ¥1.42021 | ¥10,651.57 |
10,500 | ¥1.31876 | ¥13,846.98 |
37,500 | ¥1.28833 | ¥48,312.38 |