ER1002F_T0_00001 | |
---|---|
DigiKey Part Number | 3757-ER1002F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1002F_T0_00001 |
Description | ITO-220AC, SUPER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | ER1002F_T0_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
50 | ¥3.09020 | ¥154.51 |
100 | ¥2.24290 | ¥224.29 |
500 | ¥1.87396 | ¥936.98 |
1,000 | ¥1.75485 | ¥1,754.85 |