DI108S_R2_00001 | |
---|---|
DigiKey Part Number | 3757-DI108S_R2_00001TR-ND - Tape & Reel (TR) 3757-DI108S_R2_00001CT-ND - Cut Tape (CT) 3757-DI108S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI108S_R2_00001 |
Description | SURFACE MOUNT GLASS PASSIVATED S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81350 | ¥181.35 |
500 | ¥1.67900 | ¥839.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.14178 | ¥1,712.67 |
3,000 | ¥1.05109 | ¥3,153.27 |
7,500 | ¥1.00743 | ¥7,555.73 |
10,500 | ¥0.90669 | ¥9,520.25 |
37,500 | ¥0.89325 | ¥33,496.88 |
75,000 | ¥0.83953 | ¥62,964.75 |