BZT52-C5V1S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C5V1S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C5V1S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C5V1S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C5V1S-AU_R1_000A1 |
Description | SOD-323, ZENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.60830 | ¥60.83 |
500 | ¥0.44398 | ¥221.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27537 | ¥1,376.85 |
10,000 | ¥0.22836 | ¥2,283.60 |
25,000 | ¥0.22433 | ¥5,608.25 |
50,000 | ¥0.20149 | ¥10,074.50 |
125,000 | ¥0.17463 | ¥21,828.75 |