BZT52-B24S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B24S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B24S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B24S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B24S_R1_00001 |
Description | SOD-323, ZENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.65760 | ¥65.76 |
500 | ¥0.48026 | ¥240.13 |
1,000 | ¥0.42279 | ¥422.79 |
2,000 | ¥0.37427 | ¥748.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22601 | ¥1,130.05 |
10,000 | ¥0.20301 | ¥2,030.10 |
15,000 | ¥0.19128 | ¥2,869.20 |
25,000 | ¥0.18471 | ¥4,617.75 |