BC817-40W-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-BC817-40W-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-BC817-40W-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-BC817-40W-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W-AU_R2_000A1 |
Description | SILICON NPN GENERAL PURPOSE TRAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.51590 | ¥257.95 |
1,000 | ¥0.35819 | ¥358.19 |
2,000 | ¥0.29670 | ¥593.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.23881 | ¥2,865.72 |
24,000 | ¥0.22090 | ¥5,301.60 |
60,000 | ¥0.19104 | ¥11,462.40 |
120,000 | ¥0.15881 | ¥19,057.20 |