BAT54W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAT54W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54W_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W_R1_00001 |
Description | SOT-323, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.60830 | ¥60.83 |
500 | ¥0.44398 | ¥221.99 |
1,000 | ¥0.39036 | ¥390.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32206 | ¥966.18 |
6,000 | ¥0.28750 | ¥1,725.00 |
9,000 | ¥0.26985 | ¥2,428.65 |
15,000 | ¥0.24997 | ¥3,749.55 |
21,000 | ¥0.23819 | ¥5,001.99 |
30,000 | ¥0.22672 | ¥6,801.60 |
75,000 | ¥0.20152 | ¥15,114.00 |
150,000 | ¥0.18593 | ¥27,889.50 |
300,000 | ¥0.17280 | ¥51,840.00 |