BAT54SDW_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAT54SDW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54SDW_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54SDW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SDW_R1_00001 |
Description | SOT-363, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.50820 | ¥50.82 |
500 | ¥0.39900 | ¥199.50 |
1,000 | ¥0.27708 | ¥277.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16135 | ¥484.05 |
6,000 | ¥0.15259 | ¥915.54 |
9,000 | ¥0.12987 | ¥1,168.83 |
30,000 | ¥0.12013 | ¥3,603.90 |
75,000 | ¥0.11432 | ¥8,574.00 |