BAT54A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAT54A_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54A_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A_R1_00001 |
Description | SOT-23, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.45400 | ¥45.40 |
500 | ¥0.32856 | ¥164.28 |
1,000 | ¥0.28784 | ¥287.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16578 | ¥497.34 |
6,000 | ¥0.14726 | ¥883.56 |
9,000 | ¥0.13780 | ¥1,240.20 |
15,000 | ¥0.12715 | ¥1,907.25 |
21,000 | ¥0.12083 | ¥2,537.43 |
30,000 | ¥0.11468 | ¥3,440.40 |
75,000 | ¥0.11083 | ¥8,312.25 |