BAS70_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAS70_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70_R1_00001 |
Description | SOT-23, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49260 | ¥49.26 |
500 | ¥0.38684 | ¥193.42 |
1,000 | ¥0.26862 | ¥268.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22254 | ¥667.62 |
6,000 | ¥0.21045 | ¥1,262.70 |
9,000 | ¥0.17910 | ¥1,611.90 |
30,000 | ¥0.16567 | ¥4,970.10 |
75,000 | ¥0.14328 | ¥10,746.00 |
150,000 | ¥0.11911 | ¥17,866.50 |