2N7002K_R1_00001 | |
---|---|
DigiKey Part Number | 3757-2N7002K_R1_00001TR-ND - Tape & Reel (TR) 3757-2N7002K_R1_00001CT-ND - Cut Tape (CT) 3757-2N7002K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55910 | ¥55.91 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.35721 | ¥357.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29408 | ¥882.24 |
6,000 | ¥0.26214 | ¥1,572.84 |
9,000 | ¥0.24582 | ¥2,212.38 |
15,000 | ¥0.22745 | ¥3,411.75 |
21,000 | ¥0.21656 | ¥4,547.76 |
30,000 | ¥0.20596 | ¥6,178.80 |
75,000 | ¥0.18266 | ¥13,699.50 |
150,000 | ¥0.16824 | ¥25,236.00 |
300,000 | ¥0.15610 | ¥46,830.00 |