1SMB3EZ36-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ36-AU_R1_000A1 |
Description | GLASS PASSIVATED JUNCTION SILICO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85380 | ¥185.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.71646 | ¥1,373.17 |
1,600 | ¥1.16718 | ¥1,867.49 |
2,400 | ¥1.07449 | ¥2,578.78 |
5,600 | ¥1.02986 | ¥5,767.22 |
20,000 | ¥0.92687 | ¥18,537.40 |
40,000 | ¥0.91314 | ¥36,525.60 |
80,000 | ¥0.85821 | ¥68,656.80 |