1SMB3EZ10_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ10_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ10_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ10_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ10_R1_00001 |
Description | GLASS PASSIVATED JUNCTION SILICO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.56715 | ¥1,253.72 |
1,600 | ¥1.06568 | ¥1,705.09 |
2,400 | ¥0.98104 | ¥2,354.50 |
5,600 | ¥0.94030 | ¥5,265.68 |
20,000 | ¥0.84627 | ¥16,925.40 |
40,000 | ¥0.83373 | ¥33,349.20 |
80,000 | ¥0.78358 | ¥62,686.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69290 | ¥169.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥1.89970 | ¥189.97 |