1.5SMCJ40CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ40CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ40CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ40CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ40CA_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.12470 | ¥212.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.77526 | ¥1,420.21 |
1,600 | ¥1.66249 | ¥2,659.98 |