1.5SMCJ30CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ30CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ30CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ30CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ30CA-AU_R1_000A1 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.77789 | ¥2,222.31 |
1,600 | ¥2.36417 | ¥3,782.67 |
2,400 | ¥2.10561 | ¥5,053.46 |
5,600 | ¥1.99478 | ¥11,170.77 |
20,000 | ¥1.84702 | ¥36,940.40 |
40,000 | ¥1.82873 | ¥73,149.20 |