1.5SMCJ28A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ28A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ28A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ28A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ28A_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.02200 | ¥302.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.52534 | ¥2,020.27 |
1,600 | ¥2.14928 | ¥3,438.85 |
2,400 | ¥1.91418 | ¥4,594.03 |
5,600 | ¥1.81344 | ¥10,155.26 |
20,000 | ¥1.67911 | ¥33,582.20 |
40,000 | ¥1.66249 | ¥66,499.60 |