1.5SMC33CA-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-1.5SMC33CA-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC33CA-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC33CA-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA-AU_R2_000A1 |
Description | GLASS PASSIVATED JUNCTION TRANSI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.08930 | ¥308.93 |
500 | ¥2.58150 | ¥1,290.75 |
1,000 | ¥2.19703 | ¥2,197.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95672 | ¥5,870.16 |
6,000 | ¥1.85373 | ¥11,122.38 |
9,000 | ¥1.71642 | ¥15,447.78 |
30,000 | ¥1.69943 | ¥50,982.90 |