VS2-AVT-1PB-08 | |
---|---|
DigiKey Part Number | 298-VS2-AVT-1PB-08-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-1PB-08 |
Description | VERISAFE 2.0 AVT 1P, 8' (2.4M) S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,392.91000 | ¥9,392.91 |
10 | ¥9,108.27100 | ¥91,082.71 |
25 | ¥8,823.63720 | ¥220,590.93 |