UTP28X7YL | |
---|---|
DigiKey Part Number | 298-12930-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X7YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | - | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.98000 | ¥205.98 |
10 | ¥200.25400 | ¥2,002.54 |
25 | ¥194.52640 | ¥4,863.16 |
50 | ¥188.80580 | ¥9,440.29 |
100 | ¥183.08520 | ¥18,308.52 |
500 | ¥177.36380 | ¥88,681.90 |