UTP28X3BU | |
---|---|
DigiKey Part Number | 298-12921-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X3BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.72000 | ¥173.72 |
10 | ¥168.90900 | ¥1,689.09 |
25 | ¥164.08120 | ¥4,102.03 |
50 | ¥159.25380 | ¥7,962.69 |
100 | ¥154.42810 | ¥15,442.81 |
500 | ¥149.60250 | ¥74,801.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/309/401/MFG_UTP28X10BU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/368/570/MFG_UTP28X5BU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/849/UTP28X7BU_tmb.jpg)