UTP28X12BU | |
---|---|
DigiKey Part Number | 298-23741-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X12BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.46000 | ¥246.46 |
10 | ¥239.57000 | ¥2,395.70 |
25 | ¥232.72840 | ¥5,818.21 |
50 | ¥225.88460 | ¥11,294.23 |
100 | ¥219.03920 | ¥21,903.92 |
500 | ¥212.19390 | ¥106,096.95 |