UTP28SP6INBU | |
---|---|
DigiKey Part Number | 298-16460-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6INBU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.74000 | ¥116.74 |
10 | ¥113.58300 | ¥1,135.83 |
25 | ¥110.42840 | ¥2,760.71 |
50 | ¥107.27260 | ¥5,363.63 |
100 | ¥104.11760 | ¥10,411.76 |
500 | ¥100.96220 | ¥50,481.10 |
1,000 | ¥97.80718 | ¥97,807.18 |