UTP28SP3GR | |
---|---|
DigiKey Part Number | 298-12894-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
10 | ¥128.65100 | ¥1,286.51 |
25 | ¥125.08000 | ¥3,127.00 |
50 | ¥121.50560 | ¥6,075.28 |
100 | ¥117.93130 | ¥11,793.13 |
500 | ¥114.35782 | ¥57,178.91 |
1,000 | ¥110.78414 | ¥110,784.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/158/UTP28SP3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/809/MFG_UTP28SP3BU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/325/205/MFG_UTP28SP3BL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/270/888/UTP28SP3YL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/302/515/MFG_UTP28SP1GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/264/016/MFG_UTP28SP4GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/291/628/MFG_UTP28SP5GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/043/MFG_UTP28SP7GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/807/UTP28SP3GR_tmb.jpg)