UGCTC3S-X0 | |
---|---|
DigiKey Part Number | 298-4012-ND |
Manufacturer | |
Manufacturer Product Number | UGCTC3S-X0 |
Description | HOOK&LOOP TIE BLACK 50LBS 1' 1=1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.850" (21.60mm) | |
Diameter | - | |
Mounting Type | Mechanical Attachment | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥36.11300 | ¥361.13 |
25 | ¥35.11000 | ¥877.75 |
50 | ¥34.10680 | ¥1,705.34 |
100 | ¥33.10290 | ¥3,310.29 |
500 | ¥32.10008 | ¥16,050.04 |
1,000 | ¥31.09703 | ¥31,097.03 |