TM3S10-M0 | |
---|---|
DigiKey Part Number | 298-15903-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-M0 |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S10-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.79800 | ¥57.98 |
25 | ¥5.63080 | ¥140.77 |
50 | ¥5.50860 | ¥275.43 |
100 | ¥5.39040 | ¥539.04 |
250 | ¥5.23788 | ¥1,309.47 |
500 | ¥5.12498 | ¥2,562.49 |
1,000 | ¥5.01447 | ¥5,014.47 |
2,500 | ¥4.87183 | ¥12,179.58 |