TM2S8-M | |
---|---|
DigiKey Part Number | 298-15899-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-M |
Description | CABLE TIE HLDR DUAL SCREW #8 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM2S8-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.78840 | ¥69.71 |
50 | ¥2.72540 | ¥136.27 |
100 | ¥2.66170 | ¥266.17 |
500 | ¥2.59814 | ¥1,299.07 |
1,000 | ¥2.47147 | ¥2,471.47 |