TGSJT | |
---|---|
DigiKey Part Number | 298-13076-ND |
Manufacturer | |
Manufacturer Product Number | TGSJT |
Description | 45 DEGREE TG JACK TERMINATION TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Termination Tool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Termination Tool | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥41.26500 | ¥412.65 |
25 | ¥40.11880 | ¥1,002.97 |
50 | ¥38.97300 | ¥1,948.65 |
100 | ¥37.82700 | ¥3,782.70 |
500 | ¥36.68036 | ¥18,340.18 |
1,000 | ¥35.53407 | ¥35,534.07 |