T200X000YS1 | |
---|---|
DigiKey Part Number | 298-23612-ND |
Manufacturer | |
Manufacturer Product Number | T200X000YS1 |
Description | SUPER-TACK CONTINUOUS TAPE, GREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green Standard, Continuous Label 2.00" W x 1.20" L (50.8mm x 30.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 2.00" W x 1.20" L (50.8mm x 30.4mm) | |
Color | Green | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,399.68500 | ¥4,799.37 |