T200X000YQ1 | |
---|---|
DigiKey Part Number | T200X000YQ1-ND |
Manufacturer | |
Manufacturer Product Number | T200X000YQ1 |
Description | SUPER-TACK CONTINUOUS TAPE, BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Standard, Continuous Label 2.00" W x 1.20" L (50.8mm x 30.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 2.00" W x 1.20" L (50.8mm x 30.4mm) | |
Color | Blue | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,415.11000 | ¥2,415.11 |
10 | ¥2,341.91500 | ¥23,419.15 |
25 | ¥2,268.72640 | ¥56,718.16 |