T200X000Y01 | |
---|---|
DigiKey Part Number | T200X000Y01-ND |
Manufacturer | |
Manufacturer Product Number | T200X000Y01 |
Description | TAPE CONTINUOUS SUPER TACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP®61, BMP®71, M611, TLS 2200®, TLS-PC LINK™, M61-R4310, M71-R4300, R4310 | |
Applications | Safety | |
Color - Background | Black | |
Length | 100' (30.5m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,415.11000 | ¥2,415.11 |
10 | ¥2,341.91500 | ¥23,419.15 |
25 | ¥2,268.72640 | ¥56,718.16 |