T150X000MXM-BK | |
---|---|
DigiKey Part Number | 298-T150X000MXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T150X000MXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 1.47" x 0.06" (37.4mm x 1.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.47" x 0.06" (37.4mm x 1.5mm) | |
Color | Yellow | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.17000 | ¥329.17 |
10 | ¥320.05400 | ¥3,200.54 |
25 | ¥310.90640 | ¥7,772.66 |
50 | ¥301.76260 | ¥15,088.13 |
100 | ¥292.61870 | ¥29,261.87 |
500 | ¥283.47442 | ¥141,737.21 |