T12F-D | |
---|---|
DigiKey Part Number | 298-23600-ND |
Manufacturer | |
Manufacturer Product Number | T12F-D |
Description | SPIRAL WRAP 1/8" X 500' NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 500' (152.40m) Natural |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,381.28000 | ¥1,381.28 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |