T075X000VXC-BK | |
---|---|
DigiKey Part Number | 298-18762-ND |
Manufacturer | |
Manufacturer Product Number | T075X000VXC-BK |
Description | TAPE LABELING BLK/YLW 3/4"X8.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Black, Yellow 0.75" (19.05mm) 3/4" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.70000 | ¥579.70 |
10 | ¥563.12400 | ¥5,631.24 |
25 | ¥546.56120 | ¥13,664.03 |
50 | ¥530.00040 | ¥26,500.02 |
100 | ¥513.43690 | ¥51,343.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/016/664/T075X000VUC-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/393/T075X000YKC-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/299/411/T075X000VPC-BK_tmb.jpg)