SMP12A-C | |
---|---|
DigiKey Part Number | 298-SMP12A-C-ND |
Manufacturer | |
Manufacturer Product Number | SMP12A-C |
Description | CABLE HOLDER 3/4X3/4X1/4 ADH MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.88" L x 0.88" W x 0.24" H (22.2mm x 22.2mm x 6.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.82800 | ¥18.28 |
25 | ¥1.78880 | ¥44.72 |
50 | ¥1.74620 | ¥87.31 |
100 | ¥1.70530 | ¥170.53 |
500 | ¥1.66504 | ¥832.52 |
1,000 | ¥1.58386 | ¥1,583.86 |