SE12PS-4CR0 | |
---|---|
DigiKey Part Number | 298-23486-ND |
Manufacturer | |
Manufacturer Product Number | SE12PS-4CR0 |
Description | EXPAND SLEEVING 1/8" X 400' BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 400' (121.92m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 400' (121.92m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,974.99000 | ¥4,974.99 |
10 | ¥4,824.26900 | ¥48,242.69 |
25 | ¥4,673.50840 | ¥116,837.71 |