SE12PFR-TR8 | |
---|---|
DigiKey Part Number | 298-23485-ND |
Manufacturer | |
Manufacturer Product Number | SE12PFR-TR8 |
Description | EXPAND SLEEV 1/8"X200' GRY/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Gray, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Gray, White | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,834.65000 | ¥1,834.65 |
10 | ¥1,782.24600 | ¥17,822.46 |
25 | ¥1,729.82400 | ¥43,245.60 |
50 | ¥1,677.40560 | ¥83,870.28 |
100 | ¥1,624.98710 | ¥162,498.71 |